857-014-421-101

Heilind Number:EDA857-014-421-101
Manufacturer:EDAC
Manufacturer Number:857-014-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-421-101

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 14 positions, it offers ample space for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Embrace superior performance and connectivity with this essential component.