857-014-421-103

Heilind Number:EDA857-014-421-103
Manufacturer:EDAC
Manufacturer Number:857-014-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-421-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging conditions. With a single row design and 14 positions, it offers seamless integration for your PCB connections. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose our Card Edge Connector for dependable and high-quality board-to-board connections.