857-014-421-104

Heilind Number:EDA857-014-421-104
Manufacturer:EDAC
Manufacturer Number:857-014-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-421-104

Detailed Description

Enhance your electronic setups with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector ensures reliable power transmission with an amperage of 5 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees robustness in any application. Featuring a single row with 14 positions, a pitch of .156 inches, and row spacing of .2 inches, it offers precision and efficiency in board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your PCB setups with this essential component.