857-014-421-107

Heilind Number:EDA857-014-421-107
Manufacturer:EDAC
Manufacturer Number:857-014-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-421-107

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 14 positions, it offers ample connectivity for your applications. The copper alloy contacts and .156-inch pitch guarantee reliable performance, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various setups. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your connectivity game with this essential component.