857-014-421-108

Heilind Number:EDA857-014-421-108
Manufacturer:EDAC
Manufacturer Number:857-014-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-421-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a single row layout and 14 positions, it offers seamless integration for streamlined circuitry. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability and efficiency are paramount. Upgrade your PCB connectivity with this essential component.