857-014-421-112

Heilind Number:EDA857-014-421-112
Manufacturer:EDAC
Manufacturer Number:857-014-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-421-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature conditions ranging from -40 to 105 °C. Featuring a single row configuration with 14 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial, automotive, or aerospace applications, this connector's 5A amperage rating and straight mount orientation make it a versatile and durable solution for your connectivity needs. Trust in its quality and performance to keep your systems running smoothly.