857-014-422-201

Heilind Number:EDA857-014-422-201
Manufacturer:EDAC
Manufacturer Number:857-014-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-422-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector boasts a 5A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for optimal safety. With two rows and 14 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable transmission, while the .156in pitch and .2in row spacing accommodate precise installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Perfect for board-to-board connections, this connector guarantees efficient and secure linking in your electronic setups. Upgrade your connectivity solutions with this essential component.