857-014-422-207

Heilind Number:EDA857-014-422-207
Manufacturer:EDAC
Manufacturer Number:857-014-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-422-207

Detailed Description

Enhance connectivity in high-temperature environments with our reliable High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity. With two rows and 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB connectivity needs. Trust in the quality and performance of this essential component for seamless board-to-board connections.