857-014-422-212

Heilind Number:EDA857-014-422-212
Manufacturer:EDAC
Manufacturer Number:857-014-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-422-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in extreme conditions. With dual rows and 14 positions, it offers ample connectivity options. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing accommodate various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Stay connected with ease using this essential component.