857-014-424-201

Heilind Number:EDA857-014-424-201
Manufacturer:EDAC
Manufacturer Number:857-014-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-424-201

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in demanding environments. With a 5A amperage capacity and copper alloy contacts, it guarantees secure power transmission. Its double-row, 14-position layout offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Choose this Straight-mount Card Edge Connector for seamless board-to-board connections that meet the highest standards of quality and performance.