857-014-424-207

Heilind Number:EDA857-014-424-207
Manufacturer:EDAC
Manufacturer Number:857-014-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-424-207

Detailed Description

Engineered for high temperature applications, this Card Edge Connector boasts a sleek black design that not only adds a touch of sophistication but also ensures durability. With a compact size, it fits seamlessly onto your PCB, offering 14 positions for seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, this connector guarantees reliable performance even in the most demanding environments. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient data transmission. With a current rating of 5 A, it delivers power with precision. Designed for straight mounting orientation, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic devices. Trust in its quality and performance for your connectivity needs.