857-014-424-212

Heilind Number:EDA857-014-424-212
Manufacturer:EDAC
Manufacturer Number:857-014-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-424-212

Detailed Description

Elevate your high-temperature connectivity solutions with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a 5A amperage rating and copper alloy contacts, it ensures efficient power transmission. Its two-row design with 14 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for versatility, it boasts a straight mount orientation and a wide operating temperature range of -40 to 105°C. Ideal for various applications, this connector guarantees dependable board-to-board connections with ease.