857-014-425-101

Heilind Number:EDA857-014-425-101
Manufacturer:EDAC
Manufacturer Number:857-014-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-425-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black color and a single row configuration, this connector offers reliable power delivery with a 5 A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in operation. The 14 copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, facilitate seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system with this versatile and high-quality component.