857-014-425-102

Heilind Number:EDA857-014-425-102
Manufacturer:EDAC
Manufacturer Number:857-014-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-425-102

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 14 positions, ensuring optimal performance for your electronics. Crafted with precision, it features Copper Alloy contacts and a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliability in even the most demanding applications. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in our innovative solution for your connectivity needs.