857-014-425-104

Heilind Number:EDA857-014-425-104
Manufacturer:EDAC
Manufacturer Number:857-014-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-425-104

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 14 positions, it offers seamless integration onto your PCB. The copper alloy contact material guarantees reliable conductivity, while the wide pitch and row spacing of .156 and .2 inches respectively, enable efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Upgrade your connectivity solutions with this essential component.