857-014-425-107

Heilind Number:EDA857-014-425-107
Manufacturer:EDAC
Manufacturer Number:857-014-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-425-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for added durability. With a single row layout and 14 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where high temperature resistance is essential. Upgrade your setup with this essential component for optimal performance and connectivity.