857-014-425-108

Heilind Number:EDA857-014-425-108
Manufacturer:EDAC
Manufacturer Number:857-014-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-425-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector features a single row of 14 positions, perfect for streamlined board-to-board connections. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power transfer with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial application. Trust in our high-quality product to deliver superior connectivity and long-lasting durability.