857-014-427-101

Heilind Number:EDA857-014-427-101
Manufacturer:EDAC
Manufacturer Number:857-014-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for robust board-to-board PCB connections. Designed for high-performance applications, this connector features a single row with 14 positions, ensuring seamless signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and thermal resistance, operating flawlessly in temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it ensures reliable electrical conductivity, while the sleek black color adds a touch of sophistication. Ideal for demanding environments, this connector is a must-have for your PCB assembly needs.