857-014-427-102

Heilind Number:EDA857-014-427-102
Manufacturer:EDAC
Manufacturer Number:857-014-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-427-102

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row with 14 positions and a pitch of .156 inches, ensuring secure and reliable connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity. With an amperage rating of 5 A and an operating temperature range from -40 to 105 °C, it's perfect for high-power applications. Whether for industrial machinery or electronic devices, this straight-mount connector is a dependable choice for seamless board-to-board connections. Elevate your PCB assembly with this essential component.