857-014-427-107

Heilind Number:EDA857-014-427-107
Manufacturer:EDAC
Manufacturer Number:857-014-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-427-107

Detailed Description

Enhance your high-temperature connectivity solutions with our black Card Edge Connector. Designed for reliability, it features a single row with 14 positions, each crafted from durable Copper Alloy. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures optimal performance even in harsh environments, with an operating temperature range of -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, this connector offers precise and secure board-to-board connections. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB applications. Trust in its 5A amperage rating for consistent power delivery, meeting your high-temp connectivity needs with ease.