857-014-431-101

Heilind Number:EDA857-014-431-101
Manufacturer:EDAC
Manufacturer Number:857-014-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-431-101

Detailed Description

Enhance high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durable performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a single row configuration and 14 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mount orientation, this connector is ideal for various PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-quality, high-temp connector.