857-014-431-102

Heilind Number:EDA857-014-431-102
Manufacturer:EDAC
Manufacturer Number:857-014-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-431-102

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage rating and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and 14 positions, it offers seamless integration for your PCB setups. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Whether for industrial or consumer electronics, this connector guarantees secure and efficient board-to-board connections. Trust in its straight mount orientation for easy installation and long-lasting performance. Upgrade your connectivity solutions with this essential component.