857-014-431-104

Heilind Number:EDA857-014-431-104
Manufacturer:EDAC
Manufacturer Number:857-014-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-431-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its 1-row design, featuring 14 positions and a pitch of .156 inches, offers seamless connectivity for your electronic components. Crafted with copper alloy contacts, it guarantees efficient power transmission with a 5A amperage rating. This connector is ideal for board-to-board applications, with a straight mount orientation and a wide operating temperature range of -40 to 105°C. Elevate your connectivity solutions with this essential component.