857-014-431-108

Heilind Number:EDA857-014-431-108
Manufacturer:EDAC
Manufacturer Number:857-014-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-431-108

Detailed Description

Enhance connectivity in high-temperature environments with our robust Card Edge Connector. Designed for reliability, it features durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring secure and efficient performance. With a pitch of .156 in and row spacing of .2 in, this connector offers precise alignment for seamless integration. Its single-row configuration with 14 positions allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this black connector for your PCB assembly needs and experience reliable, high-performance connectivity.