857-014-431-112

Heilind Number:EDA857-014-431-112
Manufacturer:EDAC
Manufacturer Number:857-014-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-431-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With a single row layout, it offers 14 positions for seamless connectivity. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it a versatile choice for your electronic projects. Upgrade your board-to-board connections with this essential component.