857-014-440-201

Heilind Number:EDA857-014-440-201
Manufacturer:EDAC
Manufacturer Number:857-014-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-440-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission. With a pitch of .156 in and 14 positions spread across 2 rows, it offers seamless integration in your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The black color and straight mount orientation add to its versatility, making it a must-have in your connector arsenal. Upgrade your connectivity solutions today with this essential component.