857-014-440-212

Heilind Number:EDA857-014-440-212
Manufacturer:EDAC
Manufacturer Number:857-014-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-440-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal performance under extreme temperatures ranging from -40 to 105 °C. With a sleek black finish and featuring two rows of 14 positions, it offers ample connectivity options for your application. The copper alloy contact material guarantees reliable and efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for industrial machinery or electronic devices, this connector, with a 5A amperage rating, is perfect for critical power and signal transfer needs. Choose this Straight-mount Card Edge Connector for seamless board-to-board connections, and experience enhanced reliability in your designs.