857-014-441-101

Heilind Number:EDA857-014-441-101
Manufacturer:EDAC
Manufacturer Number:857-014-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-441-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for heightened durability. With a single row layout and a total of 14 positions, it ensures efficient transmission of power and signals. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for demanding environments. Choose this straight-mount connector for seamless board-to-board connections in your electronic projects.