857-014-441-102

Heilind Number:EDA857-014-441-102
Manufacturer:EDAC
Manufacturer Number:857-014-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-441-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance. With a single row layout and 14 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding applications. Its straight mount orientation simplifies installation, making it a must-have for any project requiring secure and efficient board-to-board connections.