857-014-441-107

Heilind Number:EDA857-014-441-107
Manufacturer:EDAC
Manufacturer Number:857-014-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-441-107

Detailed Description

Enhance your circuit board connectivity with this high-temp black Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Operating between -40 to 105 °C, it offers versatility for various applications. This single-row connector, featuring 14 positions at a pitch of .156 inches, supports efficient data transfer. Its straight mount orientation and .2-inch row spacing facilitate easy installation. Designed for a 5A current, it's ideal for high-power requirements. Upgrade your PCB connections with this robust and efficient component.