857-014-441-112

Heilind Number:EDA857-014-441-112
Manufacturer:EDAC
Manufacturer Number:857-014-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-441-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design, this essential component is crafted for durability and performance. With a 5A amperage capacity and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliable operation. The single-row configuration, copper alloy contact material, and .156-inch pitch ensure seamless integration onto your PCB. Boasting 14 positions and straight mount orientation, it offers versatility in various applications. Operating flawlessly between -40 and 105°C, it's ideal for demanding industrial settings. Upgrade your connectivity solutions with this advanced Card Edge Connector.