857-014-442-201

Heilind Number:EDA857-014-442-201
Manufacturer:EDAC
Manufacturer Number:857-014-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-442-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, perfect for high-temperature applications. With a compact design and a pitch of .156 inches, it offers efficient board-to-board connection with 14 positions spread across 2 rows. The copper alloy contacts ensure secure and low-resistance signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your PCB assembly with this high-performance component.