857-014-442-203

Heilind Number:EDA857-014-442-203
Manufacturer:EDAC
Manufacturer Number:857-014-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-442-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, ensuring reliable power delivery. With a 5A amperage rating and 14 positions in a dual-row configuration, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Upgrade your PCB connections with this essential component.