857-014-442-212

Heilind Number:EDA857-014-442-212
Manufacturer:EDAC
Manufacturer Number:857-014-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-442-212

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-temperature applications, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in harsh environments. With two rows and 14 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Whether you're designing new electronics or upgrading existing systems, trust in the quality and durability of our High Temp Card Edge Connector.