857-014-445-101

Heilind Number:EDA857-014-445-101
Manufacturer:EDAC
Manufacturer Number:857-014-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-445-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this sleek black connector boasts a single row of 14 positions, each crafted with precision from durable Copper Alloy. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures both safety and longevity, even in extreme operating temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector guarantees efficient power transmission with a 5A amperage rating. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Explore the possibilities with this essential product in our Board To Board PCB Connectors category.