857-014-445-102

Heilind Number:EDA857-014-445-102
Manufacturer:EDAC
Manufacturer Number:857-014-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-445-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durable performance even in high-temperature environments, boasting an operating range of -40 to 105 °C. Featuring a single row design with 14 positions and a .156-inch pitch, it offers precise and efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and efficient PCB connections in any application.