857-014-445-104

Heilind Number:EDA857-014-445-104
Manufacturer:EDAC
Manufacturer Number:857-014-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-445-104

Detailed Description

Efficiently power your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliability and performance, this connector boasts a 5A amperage rating, making it ideal for demanding tasks. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees durability and longevity. With a single row configuration and 14 positions, it offers seamless connectivity. The .156-inch pitch and .2-inch row spacing ensure precise installation. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it perfect for various industrial settings. Trust in our Card Edge Connector for seamless board-to-board connections in your PCB applications.