857-014-445-107

Heilind Number:EDA857-014-445-107
Manufacturer:EDAC
Manufacturer Number:857-014-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-445-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 14 contact positions, it offers seamless connectivity for your devices. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and rugged applications. Its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential component.