857-014-445-108

Heilind Number:EDA857-014-445-108
Manufacturer:EDAC
Manufacturer Number:857-014-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-445-108

Detailed Description

Enhance your high-temperature PCB connections with our sleek and efficient Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 14 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power delivery at a steady 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and commercial applications. Elevate your PCB connectivity with this top-quality Card Edge Connector.