857-014-447-101

Heilind Number:EDA857-014-447-101
Manufacturer:EDAC
Manufacturer Number:857-014-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-447-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 14 positions with a pitch of .156 inches, ensuring secure board-to-board connections. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 5A. With a wide operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation and .2-inch row spacing make installation hassle-free. Trust in this connector for seamless and robust PCB connectivity.