857-014-447-102

Heilind Number:EDA857-014-447-102
Manufacturer:EDAC
Manufacturer Number:857-014-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-447-102

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a tough housing material made of UL 94V-0 Polyphenylene Sulfide. With a single row and 14 positions, it offers seamless connectivity for your electronic components. The contact material, a durable Copper Alloy, ensures reliable conduction. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industrial or commercial application. Trust in our product to deliver superior performance and durability.