857-014-447-103

Heilind Number:EDA857-014-447-103
Manufacturer:EDAC
Manufacturer Number:857-014-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-447-103

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row configuration with 14 positions, ensuring reliable connectivity. Crafted with a black UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both strength and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for secure and high-performance board-to-board connections in your projects.