857-014-447-104

Heilind Number:EDA857-014-447-104
Manufacturer:EDAC
Manufacturer Number:857-014-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-447-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 5 A amperage rating and copper alloy contacts, it guarantees reliable power transmission. The connector's single row layout, .156-inch pitch, and .2-inch row spacing accommodate 14 positions, offering seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for efficient board-to-board connections.