857-014-453-101

Heilind Number:EDA857-014-453-101
Manufacturer:EDAC
Manufacturer Number:857-014-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-453-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 14 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 5A. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliable operation in diverse environments. Trust in this connector's quality and precision for all your PCB interconnect needs.