857-014-453-103

Heilind Number:EDA857-014-453-103
Manufacturer:EDAC
Manufacturer Number:857-014-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-453-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 14 positions, making it ideal for various applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures reliable conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. The right-angle mount orientation further facilitates seamless integration. Operable within a wide temperature range of -40 to 105 °C, this connector is suitable for demanding industrial and commercial settings. Elevate your PCB connectivity with this essential component.