857-014-453-104

Heilind Number:EDA857-014-453-104
Manufacturer:EDAC
Manufacturer Number:857-014-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-453-104

Detailed Description

Enhance your connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a single row layout and 14 positions, it offers ample space for seamless connections. The copper alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board PCB connections, its right-angle mount orientation allows for efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.