857-014-453-107

Heilind Number:EDA857-014-453-107
Manufacturer:EDAC
Manufacturer Number:857-014-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-453-107

Detailed Description

Upgrade your high-temperature electronic connections with this durable Card Edge Connector. Designed for seamless integration on your PCBs, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With a single row layout and 14 positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Its right-angle mount orientation and .156-inch pitch make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project requiring top-tier performance.