857-014-453-108

Heilind Number:EDA857-014-453-108
Manufacturer:EDAC
Manufacturer Number:857-014-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-453-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 14 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for space-saving installations, the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Upgrade your setups with this essential component today.