857-014-453-112

Heilind Number:EDA857-014-453-112
Manufacturer:EDAC
Manufacturer Number:857-014-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-453-112

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. Its Copper Alloy contact material guarantees efficient conductivity, while the right-angle mount orientation offers flexibility in installation. With a single row and 14 positions, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic projects. Upgrade your connectivity solutions with this high-quality component.