857-014-454-101

Heilind Number:EDA857-014-454-101
Manufacturer:EDAC
Manufacturer Number:857-014-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-014-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-014-454-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme environments. With a single row layout and 14 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right angle mount orientation further enhances space efficiency on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial and commercial settings. Upgrade your connectivity standards with this essential component.